Infineon XMC4800F144F1024AAXQMA1, 32 bit ARM Cortex M4, XMC4800 Microcontroller, 144 MHz, 1.024MB FLASH, 144-Pin LFBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$34.01

(exc. GST)

$37.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$34.01-
10 - 24$30.909%
25 - 99$28.3116%
100 - 249$26.1423%
250 +$24.2928%

*price indicative

RS Stock No.:
273-3258
Mfr. Part No.:
XMC4800F144F1024AAXQMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC4800

Product Type

Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

USB 2.0, UART, SPI, SDM, LIN, IIS, IIC, Ethernet, EtherCAT, EBU, CAN

Program Memory Size

1.024MB

Maximum Clock Frequency

144MHz

RAM Size

352kB

Minimum Operating Temperature

-40°C

DACs

2 Channels

Maximum Operating Temperature

125°C

Width

22mm

Length

22mm

Standards/Approvals

RoHS

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

ADCs

4 x 8 Channels, 12 Bit

Automotive Standard

No

Infineon Microcontroller, 144MHz Maximum Frequency, 1.024MB Program Memory size - XMC4800F144F1024AAXQMA1


This microcontroller is specifically designed for high-performance industrial applications. It features a compact LFBGA package with 144 pins, making it ideal for efficient surface mount configurations. The core of this microcontroller operates at a maximum frequency of 144 MHz, offering impressive processing power for various tasks in demanding environments.

Features & Benefits


• Features 276 to 352 KB RAM for efficient data handling requirements

• Equipped with six CAN channels, facilitating robust industrial communication

• Supports a temperature range from -40°C to +85°C, suitable for harsh operating conditions

• Designed for low power consumption while maintaining high performance

Applications


• Ideal for industrial control systems and automation tasks

• Suitable for automotive requiring CAN communication

• Utilised in power conversion systems to enhance efficiency

• Perfect for sensor and control in various industries

What advantages does this microcontroller offer for industrial automation projects?


The device's ARM Cortex M4 core enables fast data processing for real-time applications, while its multiple CAN channels ensure effective communication between devices in industrial settings.

Can this microcontroller effectively handle complex data processing tasks?


Its 32-bit architecture and ample RAM facilitate multitasking and complex calculations, making it well-equipped for demanding applications like motor control and power management.

What are the implications of its flash memory size for application development?


With up to 1.024 MB of flash memory, developers can implement extensive applications, including complex algorithms and data storage solutions, enhancing flexibility and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy