Infineon CY8C5688AXI-LP099, 32 bit ARM Cortex M3, CY8C56LP Microcontroller, 80 MHz, 256kB FLASH, 100-Pin TQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 90 units)*

$3,219.57

(exc. GST)

$3,541.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
90 - 90$35.773$3,219.57
180 +$33.021$2,971.89

*price indicative

RS Stock No.:
273-3215
Mfr. Part No.:
CY8C5688AXI-LP099
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

CY8C56LP

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

80MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

DACs

4 x 8 Bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

62

Analogue Comparators

4

Maximum Operating Temperature

105°C

Standards/Approvals

USB 2.0 Certified Full-Speed (FS)

Length

16mm

Width

16mm

Minimum Supply Voltage

1.71V

Number of Timers

16

ADCs

8 to12 Bit

Instruction Set Architecture

ARM

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW
The Infineon PSoC 5LP is a true programmable embedded system on chip. The PSoC devices employ a highly configurable system on chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

Versatile IO system

Programmable clocking

LCD direct drive from any GPIO

Up to 62 general purpose GPIO pins

Schematic and firmware design support

Supports device programming and debugging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy