Infineon CY8C4024LQI-S401, 32 bit ARM Cortex M0 CPU, CY8C4024 Microcontroller, 24 MHz, 16kB FLASH, 24-Pin QFN
- RS Stock No.:
- 273-3122
- Mfr. Part No.:
- CY8C4024LQI-S401
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 164 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.79 | $5.58 | - |
| 10 - 18 | $2.285 | $4.57 | 18% |
| 20 - 98 | $2.24 | $4.48 | 19% |
| 100 - 198 | $1.95 | $3.90 | 30% |
| 200 + | $1.915 | $3.83 | 31% |
*price indicative
- RS Stock No.:
- 273-3122
- Mfr. Part No.:
- CY8C4024LQI-S401
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4024 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| ADCs | 10 bit | |
| Number of Timers | 16 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4024 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 24 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M0 | ||
ADCs 10 bit | ||
Number of Timers 16 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Related links
- Infineon CY8C4024LQI-S401 PSOC 4 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon PSOC 4 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon PSOC 4 Microcontroller 16kB FLASH, 32-Pin QFN
- Infineon CY8C4024LQI-S411 PSOC 4 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon PSOC 4 Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4024LQI-S402 PSOC 4 Microcontroller 16kB FLASH, 32-Pin QFN
- Infineon CY8C4024LQI-S412 PSOC 4 Microcontroller 16kB FLASH, 32-Pin QFN
- Infineon CY8C4025LQI-S411 PSOC 4 Microcontroller 32kB FLASH, 24-Pin QFN
