Infineon CY8C4013SXI-400, 32 bit ARM Cortex M0 CPU, PSOC™ 4000 Microcontroller, 16 MHz, 8kB FLASH, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.90

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 96 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.45$6.90-
10 - 18$2.92$5.8415%
20 - 48$2.865$5.7316%
50 - 98$2.81$5.6218%
100 +$2.475$4.9528%

*price indicative

RS Stock No.:
273-3110
Mfr. Part No.:
CY8C4013SXI-400
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

PSOC™ 4000

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

8kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

1mm

Width

7.5mm

Height

2mm

Minimum Supply Voltage

1.71V

Instruction Set Architecture

Thumb-2

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

1

The Infineon PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, and general purpose analogue. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.

32 bit MCU subsystem

Programmable analogue

Automatic hardware tuning

Comparator based triggering

Timing and pulse width modulation

Up to 20 programmable GPIO pins

Integrated development environment

Deep sleep mode with wake up on interrupt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy