Infineon CY8C29866-24AXI, 32 bit PSoC, CY8C29866 Microcontroller, 24 MHz, 32kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 273-3098
- Mfr. Part No.:
- CY8C29866-24AXI
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$26.13
(exc. GST)
$28.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.13 | - |
| 10 - 24 | $24.87 | 4% |
| 25 - 49 | $22.65 | 13% |
| 50 - 249 | $22.21 | 15% |
| 250 + | $20.96 | 19% |
*price indicative
- RS Stock No.:
- 273-3098
- Mfr. Part No.:
- CY8C29866-24AXI
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C29866 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | PSoC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Expanded Memory Size | 32kB | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 9 Bit | |
| Number of Programmable I/Os | 64 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| ADCs | 14 bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C29866 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core PSoC | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.25V | ||
Maximum Expanded Memory Size 32kB | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
DACs 9 Bit | ||
Number of Programmable I/Os 64 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
ADCs 14 bit | ||
Related links
- Infineon CY8C29866-24AXI PSoC Microcontroller 32kB FLASH, 100-Pin TQFP
- Infineon PSoC Microcontroller 32kB FLASH, 44-Pin TQFP
- Infineon CY8C29566-24AXI PSoC Microcontroller 32kB FLASH, 44-Pin TQFP
- Infineon PSoC Microcontroller 16kB FLASH, 44-Pin TQFP
- Infineon PSoC Microcontroller 32kB FLASH, 48-Pin QFN
- Infineon PSoC Microcontroller 32kB FLASH, 48-Pin SSOP
- Infineon CY8C27543-24AXI PSoC Microcontroller 16kB FLASH, 44-Pin TQFP
- Infineon CY8C29666-24LTXI PSoC Microcontroller 32kB FLASH, 48-Pin QFN
