Infineon CY8C27443-24SXI, 32 bit PSoC, CY8C27443 Microcontroller, 24 MHz, 16kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 273-3089
- Mfr. Part No.:
- CY8C27443-24SXI
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$346.28
(exc. GST)
$380.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 81 | $12.825 | $346.28 |
| 108 + | $11.29 | $304.83 |
*price indicative
- RS Stock No.:
- 273-3089
- Mfr. Part No.:
- CY8C27443-24SXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C27443 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PSoC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| Standards/Approvals | No | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C27443 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PSoC | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
Standards/Approvals No | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Infineon PSoC family consists of many devices with on chip controllers. These devices are designed to replace multiple traditional microcontroller unit based system components with one, low cost single chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.
Full duplex UART
CRC and PRS modules
Advanced peripherals
Flexible on chip memory
Complete development tools
Programmable pin configurations
Precision and programmable clocking
Powerful Harvard architecture processor
Related links
- Infineon 24 MHz 28-Pin SOIC
- Infineon CY8C27443-24PVXIT CY8C27X43 Microcontroller 16kB FLASH, 28-Pin SSOP
- Infineon CY8C27X43 Microcontroller 16kB FLASH, 28-Pin SSOP
- Infineon CY8C24894-24LTXI PSoC Microcontroller 16kB FLASH, 56-Pin QFN
- Infineon CY8C27243-24PVXI PSoC Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C27543-24AXI PSoC Microcontroller 16kB FLASH, 44-Pin TQFP
- Infineon PSoC Microcontroller 16kB FLASH, 56-Pin QFN
- Infineon PSoC Microcontroller 16kB FLASH, 20-Pin SSOP
