Infineon CY8C21334-24PVXI, 32 bit PSoC, CY8C21334 Microcontroller, 24 MHz, 8kB FLASH, 20-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$10.75

(exc. GST)

$11.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.75-
10 - 24$9.739%
25 - 99$9.3013%
100 - 249$8.0724%
250 +$7.6828%

*price indicative

RS Stock No.:
273-3080
Mfr. Part No.:
CY8C21334-24PVXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

CY8C21334

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

8kB

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

1.85mm

Height

8.1mm

Minimum Supply Voltage

2.4V

Program Memory Type

FLASH

Number of Timers

32

Automotive Standard

No

ADCs

28 x 10 Bit

The Infineon PSoC family consists of many devices with on chip controllers. These devices are designed to replace multiple traditional microcontroller unit based system components with one, low cost single chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts.

Full duplex UART

CRC and PRS modules

Advanced peripherals

Flexible on chip memory

Complete development tools

Programmable pin configurations

Precision and programmable clocking

Powerful Harvard architecture processor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy