Microchip, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 273-0329
- Mfr. Part No.:
- AVR64DD28-E/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$55.56
(exc. GST)
$61.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 15 + | $3.704 | $55.56 |
*price indicative
- RS Stock No.:
- 273-0329
- Mfr. Part No.:
- AVR64DD28-E/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 19 x 12 Bit | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD Family uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR64DD28-E/SP AVR DD Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR DD Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR DD Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip AVR DD Microcontroller 64kB FLASH 28-Pin SPDIP
- Microchip AVR DD Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR DD Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR DD Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip AVR64DD28-E/STX AVR DD Microcontroller 64kB FLASH, 28-Pin VQFN
