Renesas Electronics R5F121BCMFP#30, 16 bit RL78, RL78/G16 Microcontroller, 16 MHz, 32kB FLASH, 32-Pin LQFP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
272-7746
Mfr. Part No.:
R5F121BCMFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RL78/G16

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

1MB

Analogue Comparators

1

Number of Programmable I/Os

30

Maximum Operating Temperature

125°C

Height

500μm

Width

7mm

Length

7mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.4V

Number of Timers

3

Program Memory Type

FLASH

Instruction Set Architecture

CISC

Automotive Standard

No

ADCs

11 Channels

COO (Country of Origin):
CN
The Renesas Electronics Microcontroller is a general purpose microcontroller with capacitive touch channels and a 16 MHz operating frequency. There is a broad line up of touch microcontrollers available. This microcontrollers have an on chip debug function, which is provided for development and evaluation. This microcontroller has CISC architecture with 3 stage pipeline, high speed on chip oscillator.

2 KB RAM

Serial Interface

4 KB data flash memory

Low power consumption technology

Power management and reset function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy