Renesas Electronics R7F7017603AFP-C#BA1, 32 bit 32 Bit MCU, RH850 Microcontroller, 240 MHz, 2MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 272-7639
- Mfr. Part No.:
- R7F7017603AFP-C#BA1
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7639
- Mfr. Part No.:
- R7F7017603AFP-C#BA1
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RH850 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 75 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.7mm | |
| Height | 16mm | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RH850 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 75 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 1.7mm | ||
Height 16mm | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics Microcontroller from RH850 F1KM series MCU is a 32 bit single chip microcontroller with a G3KH CPU core. The key features of the F1KM are 128 KB data flash memory, 96 KB GRAM and 32 KB retention memory. To reduce supply current in a variety of applications, a wide range of power reducing measures are available. For example, there is a low power sampler that can poll signals input to the analogue and digital input pins without CPU core interaction and DeepSTOP mode in which the power supply to the most circuits of the microcontroller can be turned off. This MCU Ideal for automotive electronics such as BCM, gateway, HVAC, lighting modules and many other applications.
Low power consumption
2 MB code flash memory
128 KB local RAM memory
240 MHz max CPU Frequency
High computational processing power
Wide variety of internal peripheral functions
Related links
- Renesas Electronics R7F7017603AFP-C#BA1 RA4E2 Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R7F7017623AFP-C#BA1 RA4E2 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573 Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H573RIV6 STM32H573 Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H573VIT3Q STM32H573 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573ZIT6 STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573VIT6 STM32H573 Microcontroller 2MB FLASH, 100-Pin LQFP
