STMicroelectronics STM32H563ZIT6, 32 bit ARM Cortex M33, STM32 Microcontroller, 250 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 269-5189
- Mfr. Part No.:
- STM32H563ZIT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $14.60
View bulk pricing optionsSubtotal (1 unit)*
$14.56
(exc. GST)
$16.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 470 unit(s) shipping from 10 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.56 | - |
| 10 - 19 | $13.10 | $14.60 |
| 20 - 29 | $11.80 | $55.20 |
| 30 - 39 | $10.63 | $117.90 |
| 40 + | $9.58 | $199.20 |
*price indicative
- RS Stock No.:
- 269-5189
- Mfr. Part No.:
- STM32H563ZIT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 139 | |
| Maximum Operating Temperature | 125°C | |
| Length | 24mm | |
| Width | 24mm | |
| Height | 3.27mm | |
| Standards/Approvals | NIST SP800-90B, ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 24 | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 139 | ||
Maximum Operating Temperature 125°C | ||
Length 24mm | ||
Width 24mm | ||
Height 3.27mm | ||
Standards/Approvals NIST SP800-90B, ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 24 | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- FR
Related links
- STMicroelectronics STM32H563ZIT6 STM32H56 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H563VIT6 STM32H56 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H563ZGT6TR STM32H56 Microcontroller 640kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H562ZGT6TR STM32H56 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H563IIK6 STM32H56 Microcontroller 2MB FLASH, 201-Pin UFBGA
- STMicroelectronics STM32H573ZIT6TR STM32H573xx Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H533ZET6 STM32H533 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H523ZET6 STM32H5 Microcontroller 512kB FLASH, 144-Pin LQFP
