Texas Instruments, 32 bit C28x, F2802x Microcontroller, 60 MHz, 16kB FLASH, 38-Pin TSSOP
- RS Stock No.:
- 268-3639
- Mfr. Part No.:
- TMS320F28027DAS
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3639
- Mfr. Part No.:
- TMS320F28027DAS
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Microcontroller | |
| Series | F2802x | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 38 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 20 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.2mm | |
| Height | 1.15mm | |
| Length | 12.5mm | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 13 bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Microcontroller | ||
Series F2802x | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 38 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 20 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Width 6.2mm | ||
Height 1.15mm | ||
Length 12.5mm | ||
Minimum Supply Voltage 1.71V | ||
ADCs 13 bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Harvard | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
The Texas Instruments microcontroller of F2802x family provides the power of the C28x core coupled with highly integrated control peripherals in low pin count devices. This family is code compatible with previous C28x based code and also provides a high level of analog integration. An internal voltage regulator allows for single rail operation. Enhancements have been made to the HRPWM to allow for dual edge control.
High efficiency 32 bit CPU
Low cost for both device and system
Peripheral interrupt expansion
Code security module
Advanced emulation features
Serial port peripherals
Related links
- Texas Instruments 60 MHz 38-Pin TSSOP
- Texas Instruments TMS320F28027DAS 60 MHz 38-Pin TSSOP
- Texas Instruments TMS320F2803x Microcontroller 64kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F2803x Microcontroller 128kB FLASH, 64-Pin TQFP
- Texas Instruments TMS320F2803x Microcontroller 128kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F28035PAGS TMS320F2803x Microcontroller 128kB FLASH, 64-Pin TQFP
- Texas Instruments TMS320F28033PNT TMS320F2803x Microcontroller 64kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F28035PNT TMS320F2803x Microcontroller 128kB FLASH, 80-Pin LQFP
