Microchip PIC32MZ0512EFF064-I/PT, 32 bit PIC, PIC32MZ Microcontroller, 200 MHz, 512kB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$15.95

(exc. GST)

$17.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.95-
10 - 24$14.837%
25 - 49$14.538%
50 - 74$14.2510%
75 +$13.9612%

*price indicative

Packaging Options:
RS Stock No.:
264-8809
Mfr. Part No.:
PIC32MZ0512EFF064-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MZ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

200MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

46

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.1V

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

Instruction Set Architecture

MIPS32

ADCs

24 bit

The Microchip microcontroller offers a high-performance with 512KB flash and 128KB SRAM targeting connectivity applications in industrial, automotive, IOT, graphics(HMI) and motor control market segments. This microcontroller has six UART module, 4-wire SPI modules, 12-bit ADC module, and analogue comparators.

Code-efficient (C and Assembly) architecture

Fast wake-up and start-up

Low-power modes (Sleep and Idle)

In-circuit and in-application programming

Nine 16-bit or up to four 32-bit timers/counters

-40°C to +85°C industrial temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy