Microchip PIC24FJ64GA704-I/PT PIC, PIC24F Microcontroller, 32 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8788
- Mfr. Part No.:
- PIC24FJ64GA704-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$435.84
(exc. GST)
$479.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | $2.724 | $435.84 |
*price indicative
- RS Stock No.:
- 264-8788
- Mfr. Part No.:
- PIC24FJ64GA704-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
The Microchip 16-bit microcontroller featuring 64KB of ECC flash, 16KB of RAM and eXtreme low power. This microcontroller is ideally suited for general purpose applications. It has 12 bit ADC at 200ksps with 14 analogue inputs, 3 comparators and CTMU for touch applications. It has -40°C to +85°C industrial temperature range.
Modified Harvard architecture
C compiler optimized instruction set architecture
Six-Channel DMA Controller
High-Current Sink/Source 18 mA/18 mA on All I/O Pins
JTAG boundary scan support
Power-on Reset (POR)
Brown-out Reset (BOR) Oscillator Start-up Timer (OST)
- RS Stock No. 2648789
- Mfr. Part No. PIC24FJ64GA704-I/PT
Each (In a Pack of 5)
$2.724
- RS Stock No. 2648789P
- Mfr. Part No. PIC24FJ64GA704-I/PT
Each (Supplied in a Tray)
$2.724
- RS Stock No. 6670264
- Mfr. Part No. PIC24FJ64GB004-I/PT
Each
$7.63
- RS Stock No. 0400756
- Mfr. Part No. PIC24FJ64GA004-I/PT
Each
$8.01
Related links
- Microchip PIC24FJ64GA704-I/PT PIC Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GB004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GA104-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46J11-I/PT PIC18F46J11 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GA004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP











