Microchip PIC18F6585-I/PT PIC, PIC18 Microcontroller, 48kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8111
- Mfr. Part No.:
- PIC18F6585-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$3,149.76
(exc. GST)
$3,464.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | $19.686 | $3,149.76 |
*price indicative
- RS Stock No.:
- 264-8111
- Mfr. Part No.:
- PIC18F6585-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Program Memory Size | 48kB | |
| RAM Size | 3328bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Program Memory Size 48kB | ||
RAM Size 3328bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit high performance, 64-Kbyte Enhanced Flash MCU with ECAN Module has 48 KB flash memory, 3328B RAM, 53 I/O ports and 64 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 Single-Cycle Hardware Multiplier
High current sink/source 25 mA/25 mA
Four external interrupt pins
Enhanced Capture/Compare/PWM (ECCP) module
Programmable 16-level Low-Voltage Detection (LVD) module
Programmable Brown-out Reset (BOR)
Dual analog comparators
Message bit rates up to 1 Mbps
Three dedicated transmit buffers with prioritization
Related links
- Microchip PIC18F6585-I/PT PIC 48kB FLASH, 64-Pin TQFP
- Microchip PIC 128kB FLASH, 64-Pin TQFP
- Microchip PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC 16kB FLASH, 64-Pin TQFP
- Microchip PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC 64kB FLASH, 44-Pin TQFP
