Microchip PIC18F45K22T-I/PT PIC, PIC18 Microcontroller, 32kB FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.96

(exc. GST)

$10.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 728 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$4.98$9.96-
50 - 98$4.56$9.128%
100 - 248$4.48$8.9610%
250 - 498$4.40$8.8011%
500 +$4.32$8.6413%

*price indicative

Packaging Options:
RS Stock No.:
264-8099
Mfr. Part No.:
PIC18F45K22T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

32kB

RAM Size

1536bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

Instruction Set Architecture

MCU

The Microchip PIC series 8bit low power, high performance MCU with XLP Technology has 32 KB flash memory, 1536B RAM, 256B EEPROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

C Compiler optimized architecture/instruction set

Up to 16 MIPS operation

16-bit wide instructions, 8-bit wide data path

Priority levels for interrupts

31-level, software accessible hardware stack

8 x 8 single-cycle hardware multiplier

Factory calibrated to ± 1%

Software selectable frequencies range of 31 kHz to 16 MHz

No external components required

Four crystal modes up to 64 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy