Microchip PIC18F43K22-E/PT PIC, PIC18 Microcontroller, 8kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8088
- Mfr. Part No.:
- PIC18F43K22-E/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8088
- Mfr. Part No.:
- PIC18F43K22-E/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 8kB | |
| RAM Size | 3968bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 8kB | ||
RAM Size 3968bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit low power, high performance MCU with XLP Technology has 8 KB flash memory, 512B RAM, 256B EEPROM and 44 pins. It's operating temperature ranges between -40°C to +125°C (Extended).
C Compiler optimized architecture/instruction set
Up to 16 MIPS operation
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 Single-Cycle Hardware Multiplier
Software selectable frequencies range of 31 kHz to 16 MHz
64 MHz performance available using PLL
No external components required
Four Crystal modes up to 64 MHz
Two external Clock modes up to 64 MHz
4X Phase Lock Loop (PLL)
Related links
- Microchip PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4320-I/PT PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F4320-I/PT PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K22-E/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F452-E/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F8680-E/PT PIC 64kB FLASH, 80-Pin TQFP
