Microchip PIC18F24K20T-I/ML PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin QFN
- RS Stock No.:
- 264-8059
- Mfr. Part No.:
- PIC18F24K20T-I/ML
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.73
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.746 | $18.73 | - |
| 50 - 95 | $3.448 | $17.24 | 7% |
| 100 - 245 | $3.364 | $16.82 | 10% |
| 250 - 495 | $3.30 | $16.50 | 11% |
| 500 + | $3.236 | $16.18 | 13% |
*price indicative
- RS Stock No.:
- 264-8059
- Mfr. Part No.:
- PIC18F24K20T-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU with XLP technology has 16 KB flash memory, 768B RAM, 256B EEPROM, 25 I/O ports and 28 pins. It has 64MHz DC operating frequency and it's operating temperature ranges between -40°C to +85°C (Industrial).
Optional extended instruction set designed to optimize re-entrant code
Up to 16 MIPS operation
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 single-cycle hardware multiplier
Factory calibrated to ± 1%
Software selectable frequencies range of 31 kHz to 16 MHz
64 MHz performance available using PLL
Four crystal modes up to 64 MHz
Two external clock modes up to 64 MHz
Related links
- Microchip PIC 16kB FLASH, 28-Pin QFN
- Microchip PIC18F2480-I/ML PIC 40 MHz 28-Pin QFN
- Microchip PIC 40 MHz 28-Pin QFN
- Microchip PIC18F26Q10-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18F27K40T-I/ML PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K40T-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18LF27K40T-I/ML PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K22-E/ML PIC 64kB FLASH, 28-Pin QFN
