Microchip PIC16LF1829T-I/SS PIC, PIC16 Microcontroller, 14kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 264-8026
- Mfr. Part No.:
- PIC16LF1829T-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8026
- Mfr. Part No.:
- PIC16LF1829T-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Program Memory Size | 14kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Program Memory Size 14kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU has 14 KB flash memory, 1KB RAM, 32MHz internal oscillator, 18 I/O ports and 20 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Only 49 instructions to learn
All single cycle instructions except except branches
16 level deep hardware stack with optional overflow/underflow reset
Direct, Indirect and Relative Addressing modes
Power-on Reset (POR)
Extended Watchdog Timer (WDT)
Programmable code protection
Power saving SLEEP mode
Self-Programmable under software control
In-Circuit Serial Programming (ICSP) via two pins
31 kHz Low-Power Internal Oscillator
Related links
- Microchip PIC 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1509T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F76-E/SS PIC 14kB FLASH, 28-Pin SSOP
- Microchip PIC 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F1769-I/SS 14kB FLASH, 20-Pin SSOP
- Microchip 8 Bit MCU 14kB FLASH, 28-Pin SSOP
