Microchip PIC16F716-E/SO PIC, PIC16 Microcontroller, 3.5kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 264-7984
- Mfr. Part No.:
- PIC16F716-E/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7984
- Mfr. Part No.:
- PIC16F716-E/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Interface Type | USB | |
| Program Memory Size | 3.5kB | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Interface Type USB | ||
Program Memory Size 3.5kB | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit flash based MCU with with A/D Controller and Enhanced Capture/Compare PWM. It has 2 KB flash memory, 128B RAM, 13 I/O ports and 20 pins. It's operating temperature ranges between -40°C to +125°C (Extended).
8-level deep hardware stack
Direct, indirect and relative addressing modes
Power-on Reset (POR)
Power-up Timer (PWRT) and oscillator start-up timer (OST)
Dual level Brown-out reset circuitry
Power-Saving sleep mode
Selectable oscillator options
Related links
- Microchip PIC16F716-E/SO PIC 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC 3.5kB FLASH, 20-Pin SOIC
- Microchip PIC16F716 Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC 3.5kB FLASH, 8-Pin PDIP
