Renesas Electronics R5F566NNDDFP#30, 32 bit RXv3 core, RX66N Microcontroller, 120 MHz, 4.096MB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 264-7085
- Mfr. Part No.:
- R5F566NNDDFP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
$23.00
(exc. GST)
$25.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 402 unit(s) shipping from 20 October 2026
Units | Per unit |
|---|---|
| 1 - 9 | $23.00 |
| 10 - 24 | $21.14 |
| 25 - 49 | $20.23 |
| 50 + | $19.84 |
*price indicative
- RS Stock No.:
- 264-7085
- Mfr. Part No.:
- R5F566NNDDFP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX66N | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RXv3 core | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4.096MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 79 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 12 Bit, 14 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RXv3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX66N | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RXv3 core | ||
Data Bus Width 32bit | ||
Program Memory Size 4.096MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 79 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 8 x 12 Bit, 14 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RXv3 | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F566NNDDFP#30 RX66N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F566NNDDFC#30 RX66N Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F566NNDDBD#20 RX66N Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Renesas Electronics R5F572NNDDFP#30 RX72N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572MNDDFC#30 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F572NNDDFC#30 RX72N Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F526TFDGFP#30 RX26T Microcontroller 512kB FLASH, 100-Pin LFQFP
