Renesas Electronics R5F566NNDDBD#20, 32 bit RXv3 core, RX66N Microcontroller, 120 MHz, 4.096MB FLASH, 224-Pin LFBGA
- RS Stock No.:
- 264-7078
- Mfr. Part No.:
- R5F566NNDDBD#20
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.57
(exc. GST)
$29.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.57 |
| 10 - 24 | $24.44 |
| 25 - 49 | $23.42 |
| 50 - 74 | $22.97 |
| 75 + | $22.53 |
*price indicative
- RS Stock No.:
- 264-7078
- Mfr. Part No.:
- R5F566NNDDBD#20
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX66N | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 224 | |
| Device Core | RXv3 core | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4.096MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 182 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CPU | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX66N | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 224 | ||
Device Core RXv3 core | ||
Data Bus Width 32bit | ||
Program Memory Size 4.096MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 182 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CPU | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- JP
The Renesas RX66N MCU is equipped with the third-generation RX CPU core, the RXv3 core, and these high-performance products operate at 120MHz. Real-time control and networking of equipment are realized with a single chip with 4MB flash memory capable of read operations at 120MHz, 1MB of SRAM and 182 general-purpose I/O ports.
High performance
Low power consumption
Related links
- Renesas Electronics R5F566NNDDBD#20 RX66N Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Renesas Electronics R5F572MNDDBD#20 RX700 Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Renesas Electronics R5F566NNDDFC#30 RX66N Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F566NNDDFP#30 RX66N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572MNDDBG#20 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFBGA
- Renesas Electronics R5F572NNDDFP#30 RX72N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572NNDDFC#30 RX72N Microcontroller 4.096MB FLASH, 176-Pin LQFP
