Microchip PIC16F1516T-I/SS 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 14-Pin SSOP
- RS Stock No.:
- 263-8080
- Mfr. Part No.:
- PIC16F1516T-I/SS
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.564 | $12.82 | - |
| 50 - 95 | $2.366 | $11.83 | 7% |
| 100 - 245 | $2.296 | $11.48 | 10% |
| 250 - 995 | $2.248 | $11.24 | 12% |
| 1000 + | $2.204 | $11.02 | 14% |
*price indicative
- RS Stock No.:
- 263-8080
- Mfr. Part No.:
- PIC16F1516T-I/SS
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 10 bit | ||
The Microchip PIC16F1516T is a 28 Pin Flash Microcontrollers with XLP Technology.
Operating Voltage Range 2.3V to 5.5V
Self-Programmable under Software Control
Power on Reset
Power up Timer
Low-Power Brown out Reset
Extended Watchdog Timer
In Circuit Serial Programming via Two Pins
In Circuit Debug via Two Pins
Enhanced Low Voltage Programming
Programmable Code Protection
Low Power Sleep mode
Related links
- Microchip 8 Bit MCU 14kB FLASH, 14-Pin SSOP
- Microchip PIC16F1509T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1829T-I/SS 8 Bit MCU 14kB FLASH, 10-Pin SSOP
- Microchip PIC16F15355-I/SS 8 Bit MCU 14kB FLASH, 28-Pin SSOP
- Microchip 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip 8 Bit MCU 14kB FLASH, 10-Pin SSOP
- Microchip 8 Bit MCU 14kB FLASH, 28-Pin SSOP