Renesas Electronics R5F51135ADFP#3A, 16bit RX Microcontroller MCU, RX 100, 32MHz, 128 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 261-6032
- Mfr. Part No.:
- R5F51135ADFP#3A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 261-6032
- Mfr. Part No.:
- R5F51135ADFP#3A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas R5F51135ADFP#3A microcontroller has a built-in communications functions such as USB and IrDA, a capacitive touch sensor (CTSU), a segment LCD, and a serial sound interface (SSI). It offers a single-chip solution for industrial and measuring devices that have low current supply capabilities, or for user interfaces for system control in home appliances, healthcare devices, and so on.
CPU= RX (32-bit)
Max frequency= 32 MHz
Program memory= 128 KB Flash memory
Pin count= 100
Max frequency= 32 MHz
Program memory= 128 KB Flash memory
Pin count= 100
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | RX 100 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | RX |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Height | 1.7mm |
ADCs | 17 x 12 bit |
Instruction Set Architecture | CISC Harvard |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 14 x 14 x 1.7mm |
Pulse Width Modulation | 1 (4 x 8 bit), 1 (6 x 16 bit), 1 (4 x 16 bit) |
Program Memory Type | Flash |
Width | 14.1mm |
Length | 14.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Related links
- Renesas Electronics R5F51135ADFP#3A, 16bit RX Microcontroller MCU,...
- Renesas Electronics R5F51135ADFM#3A, 16bit RX Microcontroller MCU,...
- Renesas Electronics R5F51136ADFP#3A, 16bit RX Microcontroller MCU,...
- Renesas Electronics R5F51116ADFM#3A, 16bit RX Microcontroller MCU,...
- Renesas Electronics R5F51104ADFL#30, 16bit RXv1 Microcontroller...
- Renesas Electronics R5F51101ADFL#30, 16bit RXv1 Microcontroller...
- Renesas Electronics R5F52316CDFP#30, 32bit RX Microcontroller MCU,...
- Renesas Electronics R5F51138ADFP#3A, 32bit RX Microcontroller,...