Renesas Electronics R5F10KGCGFB#V0, 16 bit RL78, RL78/G1C Microcontroller, 24 MHz, 32kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 261-6009
- Mfr. Part No.:
- R5F10KGCGFB#V0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-6009
- Mfr. Part No.:
- R5F10KGCGFB#V0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G1C | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 5.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 38 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | IEC/UL 60730, RoHS | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 2.4V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 9 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G1C | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 5.5kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 38 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals IEC/UL 60730, RoHS | ||
Height 1.6mm | ||
Minimum Supply Voltage 2.4V | ||
Number of Timers 4 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 9 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
The Renesas R5F10KGCGFB#V0 in addition to two USB 2.0 (full speed) host channels or one function channel are compliant with Battery Charging Specification 1.2 (BC 1.2) for high-speed battery charging. This microcontroller is suitable for office equipment that connect via USB such as a printer, mouse, and keyboard, as well as for USB chargers for healthcare devices and mobile batteries.
CPU= RL78 (16-bit)
Max frequency= 24 MHz
Program memory= 32 KB Flash memory
Pin count= 48
Related links
- Renesas Electronics R5F10KGCGFB#V0 RL78/G1C Microcontroller 32kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100GCGFB#30 32 MHz 48-Pin LFQFP
- Renesas Electronics R5F10MPGDFB#30 RL78/I1B Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F10MPEDFB#30 RL78/I1B Microcontroller 64kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F100GLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100GGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GLAFB#30 RL78/G14 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GGAFB#30 RL78/G14 Microcontroller 128kB FLASH, 48-Pin LFQFP
