Renesas Electronics R5F104ACGSP#30, 16 bit RL78, RL78/G14 Microcontroller, 32 MHz, 32kB FLASH, 30-Pin LSSOP
- RS Stock No.:
- 261-5995
- Mfr. Part No.:
- R5F104ACGSP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5995
- Mfr. Part No.:
- R5F104ACGSP#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G14 | |
| Product Type | Microcontroller | |
| Package Type | LSSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.4mm | |
| Width | 6.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 9.85mm | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G14 | ||
Product Type Microcontroller | ||
Package Type LSSOP | ||
Mount Type Surface Mount | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 105°C | ||
Height 1.4mm | ||
Width 6.1mm | ||
Standards/Approvals RoHS Compliant | ||
Length 9.85mm | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- MY
The Renesas R5F104ACGSP#30 is a 16-Bit microcontroller with a speed of 32 has a RL78 CPU core which consist of CISC architecture with 3-stage pipeline. It has low power consumption, high function general-purpose microcontroller suitable for motor control as well as industrial and metering applications.
CPU= RL78 (16-bit)
Max frequency= 32 MHz
Program memory= 32 KB Flash memory
Pin count= 30
Related links
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F104GLAFB#30 RL78/G14 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104MLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F104GGAFB#30 RL78/G14 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GJAFB#30 RL78/G14 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GKAFB#30 RL78/G14 Microcontroller 384kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GCAFB#30 RL78/G14 Microcontroller 4kB FLASH 48-Pin LQFP
