Renesas Electronics R5F100MLAFB#30, 16 bit RL78, RL78/G13 Microcontroller, 32 MHz, 512kB FLASH, 80-Pin LFQFP
- RS Stock No.:
- 261-5982
- Mfr. Part No.:
- R5F100MLAFB#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 238 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 119 units)*
$853.47
(exc. GST)
$938.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 119 - 119 | $7.172 | $853.47 | - |
| 238 + | $6.80 | $809.20 | 5% |
*price indicative
- RS Stock No.:
- 261-5982
- Mfr. Part No.:
- R5F100MLAFB#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G13 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | RoHS, IEC/UL 60730 | |
| Length | 12mm | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | CISC | |
| ADCs | 17 x 8/10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G13 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals RoHS, IEC/UL 60730 | ||
Length 12mm | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 4 | ||
Instruction Set Architecture CISC | ||
ADCs 17 x 8/10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F100MLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100MLDFB#30 RL78/G13 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100LLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100GLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104MLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100MJAFB#30 RL78/G13 Microcontroller 20kB FLASH, 80-Pin LQFP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LGAFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
