STMicroelectronics STM32MP135CAG3, 16 bit ARM Cortex A7, A7 Microcontroller, 1 GHz, 168kB SRAM, 289-Pin TFBGA
- RS Stock No.:
- 261-5587
- Mfr. Part No.:
- STM32MP135CAG3
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$2,678.52
(exc. GST)
$2,946.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 260 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 260 - 260 | $10.302 | $2,678.52 |
| 520 - 520 | $9.272 | $2,410.72 |
| 780 + | $8.345 | $2,169.70 |
*price indicative
- RS Stock No.:
- 261-5587
- Mfr. Part No.:
- STM32MP135CAG3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | A7 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 289 | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 16bit | |
| Interface Type | USB, CAN, SPI, IIC, Ethernet, IIS, SAI, SDM | |
| Program Memory Size | 168kB | |
| Maximum Clock Frequency | 1GHz | |
| RAM Size | 168kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Length | 9mm | |
| Number of Programmable I/Os | 135 | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | SRAM | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series A7 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 289 | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 16bit | ||
Interface Type USB, CAN, SPI, IIC, Ethernet, IIS, SAI, SDM | ||
Program Memory Size 168kB | ||
Maximum Clock Frequency 1GHz | ||
RAM Size 168kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Length 9mm | ||
Number of Programmable I/Os 135 | ||
Height 1.7mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
ADCs 2 x 12 Bit | ||
Program Memory Type SRAM | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP135CAG3 STM32MP1 Microcontroller 168kB SRAM, 289-Pin TFBGA
- STMicroelectronics STM32MP1 Microcontroller 168kB SRAM, 289-Pin TFBGA
- STMicroelectronics STM32MP135AAG3 STM32MP1 Microcontroller 168kB SRAM, 289-Pin TFBGA
- STMicroelectronics STM32MP135DAG7 STM32MP1 Microcontroller 168kB SRAM, 289-Pin TFBGA
- STMicroelectronics STM32MP135FAG7 STM32MP1 Microcontroller 168kB SRAM, 289-Pin TFBGA
- STMicroelectronics STM32MP1 Microcontroller 289-Pin LFBGA
- STMicroelectronics STM32MP1 Microcontroller 320-Pin TFBGA
- STMicroelectronics STM32MP135FAE7 STM32MP1 Microcontroller 289-Pin LFBGA
