STMicroelectronics STM32C031K4T6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0+ Microcontroller, 48 MHz, 16kB FLASH,
- RS Stock No.:
- 261-5563
- Mfr. Part No.:
- STM32C031K4T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 500 more to save $87.00
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$435.75
(exc. GST)
$479.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 250 | $1.743 | $435.75 | - |
| 500 - 500 | $1.569 | $392.25 | $87.00 |
| 750 + | $1.412 | $353.00 | $248.25 |
*price indicative
- RS Stock No.:
- 261-5563
- Mfr. Part No.:
- STM32C031K4T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | ARM Cortex M0+ | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 30 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 8 | |
| ADCs | 18 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series ARM Cortex M0+ | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 30 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 2V | ||
Number of Timers 8 | ||
ADCs 18 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32C031K4T6 STM32C0 Microcontroller 16kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C031K4U6 STM32C0 Microcontroller 16kB FLASH, 32-Pin
- STMicroelectronics STM32C031C4T6 STM32C0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 20-Pin UFQFPN
