Infineon XMC4500E144F1024ACXQSA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin LFBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$24.99

(exc. GST)

$27.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.99-
10 - 19$22.988%
20 - 39$22.0511%
40 - 59$19.4222%
60 +$18.4926%

*price indicative

Packaging Options:
RS Stock No.:
258-1760
Mfr. Part No.:
XMC4500E144F1024ACXQSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

XMC4000

Package Type

LFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1024kB

Interface Type

LIN, SPI, UART, USART, USB, USIC, CAN, IIC, IIS

Maximum Clock Frequency

120MHz

RAM Size

160kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Standards/Approvals

RoHS

Number of Programmable I/Os

91

Height

1mm

Length

14mm

Minimum Supply Voltage

3.13V

ADCs

12 bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Thumb-2

Infineon Microcontroller, 120MHz Maximum Frequency, 1024kByte Program Memory - XMC4500E144F1024ACXQSA1


This microcontroller operates on the ARM Cortex-M4 architecture. Designed for high-performance applications, it features a compact 10mm x 10mm LFBGA package with 144 pins. The microcontroller is capable of operating at a maximum frequency of 120MHz, ensuring efficient processing power for demanding tasks.

Features & Benefits


• Integrated ARM Cortex-M4 processor providing excellent computational performance

• 1024kByte of Flash programme memory enabling large code storage

• Operating temperature limits ranging from -40°C to +85°C, suitable for harsh environments

• Multiple analogue features including four 12-bit ADCs for precise data conversion

• Surface mount design enhances reliability and simplifies PCB assembly

Applications


• Utilised in industrial control systems for effective automation solutions

• Suitable for power conversion requiring high precision

• Ideal for use in automated machinery for optimal connectivity

• Used in automotive systems for reliable data communication

What are the key specifications that enhance performance in complex applications?


The microcontroller is equipped with a 120MHz ARM Cortex-M4 core and has a generous 1024kByte Flash memory, which supports extensive programme storage and execution. Combined with three CAN channels, it allows for efficient multitasking and data handling in industrial environments.

How does the microcontroller manage temperature variations in operational settings?


Its design incorporates a wide operating temperature This ensures reliability in demanding environments typical of industrial applications.

What advantages does the 12-bit ADC offer for data acquisition processes?


The four 12-bit ADCs enable high-resolution analogue-to-digital conversion, allowing precise measurements in control applications, enhancing the performance of systems that require accurate sensor data interpretation.

In what scenarios would the multi-CAN channels provide a significant benefit?


The microcontroller's three CAN channels are particularly beneficial in applications that require multiple communication nodes across a dispersed network, such as in industrial controllers or automotive diagnostics, facilitating reliable and efficient information exchange.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy