Renesas Electronics R7S721001VCBG#AC1, 32 bit ARM Cortex A9, RZ/A1H Microcontroller, 400 MHz, 128kB FLASH, 324-Pin BGA
- RS Stock No.:
- 250-0184
- Mfr. Part No.:
- R7S721001VCBG#AC1
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0184
- Mfr. Part No.:
- R7S721001VCBG#AC1
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RZ/A1H | |
| Product Type | Microcontroller | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 324 | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 10.24MB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 171 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.65mm | |
| Length | 19mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 19mm | |
| Minimum Supply Voltage | 3.6V | |
| Program Memory Type | FLASH | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Instruction Set Architecture | GIC | |
| ADCs | 8 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RZ/A1H | ||
Product Type Microcontroller | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 324 | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 10.24MB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 171 | ||
Maximum Operating Temperature 85°C | ||
Height 1.65mm | ||
Length 19mm | ||
Standards/Approvals RoHS Compliant | ||
Width 19mm | ||
Minimum Supply Voltage 3.6V | ||
Program Memory Type FLASH | ||
Number of Timers 7 | ||
Automotive Standard No | ||
Instruction Set Architecture GIC | ||
ADCs 8 x 12 Bit | ||
The Renesas Electronics LSI single-chip microcontroller includes an Arm Cortex®-A9 processor along with the integrated peripheral functions required to configure a system. It has BGA package with 324 pins.
Includes a 32-Kbyte L1 instruction cache, a 32-Kbyte L1 data cache, and a 128-Kbyte L2 cache
Various communication interfaces
Includes digital video decoder, video display controller 5, dynamic range compression, image renderer
Related links
- Renesas Electronics R7S721001VCBG#AC1 RZ/A1H Microcontroller 128kB FLASH, 324-Pin BGA
- Renesas Electronics R7S721000VCFP#AA1 RZ/A1H Microcontroller 0kB, 256-Pin QFP
- Renesas Electronics R7S721021VCFP#AA1 RZ/A1L Microcontroller 0kB FLASH, 208-Pin QFP
- Renesas Electronics R7S721031VCFP#AA0 RZ/A1L Microcontroller 208-Pin LQFP
- Renesas Electronics R7S721020VCFP#AA1 RZ/A1L Microcontroller 0kB FLASH, 176-Pin QFP
- Microchip SAMA5D3 Microcontroller 160kB FLASH, 324-Pin LFBGA
- Microchip ATSAMA5D36A-CU SAMA5D3 Microcontroller 160kB FLASH, 324-Pin LFBGA
- Microchip ATSAMA5D31A-CU SAMA5D3 Microcontroller 160kB FLASH, 324-Pin LFBGA
