Microchip dsPIC33CK32MP105-I/PT dsPIC Microcontroller, 100 MHz, 32kB, 48-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save $14.48

View bulk pricing options

Subtotal (1 pack of 3 units)*

$7.69

(exc. GST)

$8.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 72$2.563$7.69-
75 - 297$2.37$7.11$14.48
300 +$2.20$6.60$108.90

*price indicative

Packaging Options:
RS Stock No.:
249-9721
Mfr. Part No.:
dsPIC33CK32MP105-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

dsPIC

Program Memory Size

32kB

DACs

12 bit

Maximum Clock Frequency

100MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

3V

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

RISC

The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.

Multiple redundant clock sources

I/O Port read-back

Analog peripherals redundancies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy