Microchip ARM Cortex, Arm Cortex-A7 Microcontroller, 1 GHz, 343-Pin TFBGA
- RS Stock No.:
- 249-2490
- Mfr. Part No.:
- SAMA7G54-V/4HB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-2490
- Mfr. Part No.:
- SAMA7G54-V/4HB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | Arm Cortex-A7 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 343 | |
| Device Core | ARM Cortex | |
| Interface Type | SDIO, QSPI | |
| Maximum Clock Frequency | 1GHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 1.21V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 136 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.12V | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series Arm Cortex-A7 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 343 | ||
Device Core ARM Cortex | ||
Interface Type SDIO, QSPI | ||
Maximum Clock Frequency 1GHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 1.21V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 136 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.12V | ||
ADCs 12 bit | ||
Automotive Standard No | ||
This Microchip high-performance, Arm Cortex-A7 CPU-based embedded microprocessor (MPU) running up to 1 GHz. It supports multiple memories such as 16-bit DDR2, DDR3, DDR3L, LPDDR2, LPDDR3 with flexible boot options from octal/quad SPI, SD/eMMC as well as 8-bit SLC/MLC NAND Flash.
Optimized BGA ball-out facilitates 4-layer PCB designs
Optimized Power Management IC and Integrated LDOs
Well-suited for IoT security requirements
Large number of connectivity options
Related links
- Microchip SAMA7G54-V/4HB ARM Cortex Microcontroller 343-Pin TFBGA
- Microchip SAMA7G54-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/4HB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65-V/4HB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65-V/4HB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-V/4HB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
