Microchip, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 242-5393
- Mfr. Part No.:
- PIC24FJ64GP205-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5393
- Mfr. Part No.:
- PIC24FJ64GP205-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 39 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.7mm | |
| Length | 7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| ADCs | 12 bit | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 39 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Height 1.7mm | ||
Length 7mm | ||
Width 7mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
ADCs 12 bit | ||
Number of Timers 4 | ||
Automotive Standard No | ||
The Microchip PIC24FJGP2 family offers up to 64KB of ECC Flash, 8KB of RAM, along with several core independent peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GP2/GU2 family is perfect for extending your battery life in any portable applications.
2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation
Ultra-low-power operation with sleep current down to nA with full RAM retention
Code Guard™ Flash protection to manage memory partitions and access restrictions
Dead-Man Timer (DMT) clocked by instruct
Related links
- Microchip PIC24FJ64GP205-I/PT PIC24FJ GP2/GU2 Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC24FJ GP2/GU2 Microcontroller 64kB FLASH, 36-Pin UQFN
- Microchip PIC24FJ64GP203-I/M5 PIC24FJ GP2/GU2 Microcontroller 64kB FLASH, 36-Pin UQFN
- Microchip PIC24FJ GP2/FJ GU2 Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ64GP202-I/MV PIC24FJ GP2/FJ GU2 Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ G Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ GU Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC24FJ64GP205-I/M4 PIC24FJ G Microcontroller 64kB FLASH, 48-Pin UQFN
