STMicroelectronics STM32L031E6Y6TR, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 25-Pin WLCSP
- RS Stock No.:
- 239-6340
- Mfr. Part No.:
- STM32L031E6Y6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$15,715.00
(exc. GST)
$17,285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $3.143 | $15,715.00 | - |
| 10000 - 10000 | $3.067 | $15,335.00 | 2% |
| 15000 + | $2.994 | $14,970.00 | 4% |
*price indicative
- RS Stock No.:
- 239-6340
- Mfr. Part No.:
- STM32L031E6Y6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L0 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C/SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 20 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.1mm | |
| Standards/Approvals | RoHS3, REACH | |
| Length | 2.49mm | |
| Minimum Supply Voltage | 1.65V | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L0 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 25 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C/SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 20 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 2.1mm | ||
Standards/Approvals RoHS3, REACH | ||
Length 2.49mm | ||
Minimum Supply Voltage 1.65V | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM Cortex M0 | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics STM32L031E6Y6TR STM32L0 Microcontroller 32kB FLASH, 25-Pin WLCSP
- STMicroelectronics STM32F031E6Y6TR 32kB FLASH, 25-Pin WLCSP
- STMicroelectronics STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L010C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- Infineon CY8C4045FNI-T412T PSoC Microcontroller 32kB FLASH, 25-Pin CSP
- STMicroelectronics STM32L0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L010K8T6 STM32L0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F048T6Y6TR 32kB FLASH, 36-Pin WLCSP
