Microchip PIC16F630-E/P, 8 bit PIC, PIC Microcontroller, 20 MHz, 1.7kB FLASH, 14-Pin DIP
- RS Stock No.:
- 236-8906
- Mfr. Part No.:
- PIC16F630-E/P
- Brand:
- Microchip
This image is representative of the product range
Add 150 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$103.56
(exc. GST)
$113.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $3.452 | $103.56 | - |
| 150 + | $3.107 | $93.21 | 9% |
*price indicative
- RS Stock No.:
- 236-8906
- Mfr. Part No.:
- PIC16F630-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.7kB | |
| Interface Type | GPIO, SPI, I2C, UART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 7.62mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type DIP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.7kB | ||
Interface Type GPIO, SPI, I2C, UART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Width 7.62mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 2 | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F630-E/P PIC12F Microcontroller 1.7kB FLASH, 14-Pin DIP
- Microchip PIC12F Microcontroller 28kB FLASH, 14-Pin DIP
- Microchip PIC16F18426-I/P PIC12F Microcontroller 28kB FLASH, 14-Pin DIP
- Microchip PIC12F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC12F Microcontroller 1.75kB FLASH, 8-Pin DIP
- Microchip PIC12F Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC12F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC12F Microcontroller 28kB FLASH, 14-Pin SOIC
