Microchip PIC16F15356-I/SP, 8 bit PIC, PIC Microcontroller, 32 MHz, 28kB FLASH, 28-Pin DIP
- RS Stock No.:
- 236-8894
- Mfr. Part No.:
- PIC16F15356-I/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$44.24
(exc. GST)
$48.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 540 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | $2.949 | $44.24 |
| 30 - 90 | $2.702 | $40.53 |
| 105 + | $2.639 | $39.59 |
*price indicative
- RS Stock No.:
- 236-8894
- Mfr. Part No.:
- PIC16F15356-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.62mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 24 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type DIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 7.62mm | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 24 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Related links
- Microchip PIC16F15356-I/SP PIC XLP 16F Microcontroller 28kB FLASH, 28-Pin DIP
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC XLP 16F Microcontroller 7kB FLASH, 20-Pin DIP
- Microchip PIC16F15344-I/P PIC XLP 16F Microcontroller 7kB FLASH, 20-Pin DIP
- Microchip PIC18F27K42-I/SP PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC XLP 16F Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC XLP 16F Microcontroller 7kB FLASH, 20-Pin SOIC
