Microchip PIC16F1847T-I/SO, 32 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 235-4653
- Mfr. Part No.:
- PIC16F1847T-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 5500 more to save $1,485.00
View bulk pricing optionsSubtotal (1 reel of 1100 units)*
$2,973.30
(exc. GST)
$3,270.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1100 - 4400 | $2.703 | $2,973.30 | - |
| 5500 + | $2.433 | $2,676.30 | $1,485.00 |
*price indicative
- RS Stock No.:
- 235-4653
- Mfr. Part No.:
- PIC16F1847T-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 16 | |
| Maximum Expanded Memory Size | 8bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Width | 10.3mm | |
| Length | 12.8mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 10 Bit | |
| Number of Timers | 6 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 16 | ||
Maximum Expanded Memory Size 8bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Width 10.3mm | ||
Length 12.8mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 10 Bit | ||
Number of Timers 6 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F1847T-I/SO PIC16F18854 Microcontroller 14kB FLASH, 18-Pin SOIC
- Microchip PIC16F18854-I/SS PIC16F18854 Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F18854 Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F1847 Microcontroller 14kB FLASH, 18-Pin SOIC
- Microchip PIC16F1847-I/SO PIC16F1847 Microcontroller 14kB FLASH, 18-Pin SOIC
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F1716 Microcontroller 14kB FLASH, 28-Pin SOIC
