Microchip ATTINY414-SSFR, 8 bit AVR, tinyAVR Microcontroller, 14 MHz, 4kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 235-4635
- Mfr. Part No.:
- ATTINY414-SSFR
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $1,560.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,096.00
(exc. GST)
$3,405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 17 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.032 | $3,096.00 | - |
| 15000 + | $0.928 | $2,784.00 | $1,560.00 |
*price indicative
- RS Stock No.:
- 235-4635
- Mfr. Part No.:
- ATTINY414-SSFR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | tinyAVR | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 14MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 1.75mm | |
| Length | 8.65mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series tinyAVR | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 14MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 1.75mm | ||
Length 8.65mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 1 x 10 Bit | ||
Related links
- Microchip ATTINY414-SSFR ATTINY414 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY414-SSN ATTINY414 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY414 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY404-SSFR ATTINY404 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY441-SSU ATTINY441 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY402-SSFR ATTINY402 Microcontroller 4kB FLASH, 8-Pin SOIC
- Microchip ATTINY404 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY44A-SSN tinyAVR Microcontroller 4kB FLASH, 14-Pin SOIC
