Renesas Electronics R5F100LGAFB#30, 16 bit RL78, RL78/G13 Microcontroller, 32 MHz, 128kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 234-7122
- Mfr. Part No.:
- R5F100LGAFB#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7122
- Mfr. Part No.:
- R5F100LGAFB#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G13 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | I2C, UART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.6mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 4 | |
| ADCs | 12 x 8/10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G13 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type I2C, UART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.6mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture CISC | ||
Number of Timers 4 | ||
ADCs 12 x 8/10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Renesas Electronics RL78/G12 family microcontroller balance the industry's lowest level of consumption current and a high performance of 43.2 DMIPS. They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety features allows to use for the household appliances. These microcontrollers can be used in a wide variety of applications from home and consumer appliances to industrial equipment.
Ultra-low power consumption technology
2 channel direct memory access controller
Power-on reset
Low voltage detection
16-bit timer
On-chip BCD correction circuit
Related links
- Renesas Electronics R5F100LGAFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100GGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LJAFB#30 RL78/G13 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100FGAFP#30 RL78/G13 Microcontroller 128kB FLASH, 44-Pin LQFP
- Renesas Electronics R5F100GLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 48-Pin LFQFP
