STMicroelectronics STM32L432KBU6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 256kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 233-3066
- Mfr. Part No.:
- STM32L432KBU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$7.77
(exc. GST)
$8.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,420 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $7.77 |
| 10 - 99 | $7.66 |
| 100 - 199 | $7.54 |
| 200 - 299 | $7.42 |
| 300 + | $7.31 |
*price indicative
- RS Stock No.:
- 233-3066
- Mfr. Part No.:
- STM32L432KBU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Power Dissipation Pd | 128mW | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 26 | |
| Length | 5mm | |
| Height | 600μm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Power Dissipation Pd 128mW | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 26 | ||
Length 5mm | ||
Height 600μm | ||
Width 5mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 11 | ||
Related links
- STMicroelectronics STM32L432KB Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32L432KC Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32L432KCU6 STM32L432KC Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32L433CCU6 STM32L433CC Microcontroller 256kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L432KCU6TR STM32L432Kx Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32L431CCU6 STM32L431xx Microcontroller 256kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L431CCY3TR STM32L431xx Microcontroller 256kB FLASH, 48-Pin CSP
- STMicroelectronics STM32L433CCT6 STM32L433CC Microcontroller 256kB FLASH, 48-Pin LQFP
