Infineon XMC4300F100F256AAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 144 MHz, 256kB FLASH, 100-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 9%

View bulk pricing options

Subtotal (1 tray of 90 units)*

$2,053.26

(exc. GST)

$2,258.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 450 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 360$22.814$2,053.26-
450 +$20.533$1,847.979%

*price indicative

RS Stock No.:
223-8665
Mfr. Part No.:
XMC4300F100F256AAXQMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC4000

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

USB, IIC, IIS, SSC

Program Memory Size

256kB

Maximum Clock Frequency

144MHz

RAM Size

128kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Power Dissipation Pd

1.4W

Standards/Approvals

No

Analogue Comparators

1

DACs

2 x 12 Bit

Number of Programmable I/Os

75

Minimum Supply Voltage

3.13V

Number of Timers

3

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

ADCs

8 x 12 Bit

Automotive Standard

No

Infineon Microcontroller, 256 kB Program Memory size, 32 bit Data Bus Width - XMC4300F100F256AAXQMA1


This microcontroller features an ARM Cortex M4 32-bit processor core. Designed for surface mount applications, it boasts a compact LQFP package measuring 14mm wide and includes 256 kB flash memory along with 128 kB of RAM. With a pin count of 100, it serves as a versatile option for a wide

Features & Benefits


• Integrates ARM Cortex M4 core for efficient processing

• Features two CAN channels for superior communication

• Supports high performance with a 144 MHz maximum frequency

• Ensures reliability in extreme temperatures from -40°C to +85°C

Applications


• Utilised in automation control systems for enhanced connectivity

• Ideal for power conversion systems with precise control needs

• Effective in sensor for accurate monitoring

• Suitable for motor control in industrial machinery

• Facilitates real-time data acquisition and processing tasks

What features improve operational reliability in harsh environments?


The microcontroller operates across an extensive temperature Its durability is further enhanced by its high thermal resistance.

How does this device support various communication protocols?


It includes two CAN channels, facilitating seamless communication across industrial automation networks. This enables integration with existing systems for efficient control and connectivity.

What benefits does the built-in flash memory provide?


The 256kB flash memory allows for substantial programme storage, enabling complex applications and real-time processing. This capacity is beneficial for applications requiring frequent updates and modifications.

How does the power supply voltage range affect system design?


The voltage 13 to 3.63 V ensures compatibility with various power sources, simplifying system design and integration while enhancing stability in power supply management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy