Renesas Electronics R5F572TKCDFB#30, 32 bit RXv3, RX72T Microcontroller, 200 MHz, 1MB FLASH, 144-Pin LFQFP
- RS Stock No.:
- 215-0049
- Mfr. Part No.:
- R5F572TKCDFB#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-0049
- Mfr. Part No.:
- R5F572TKCDFB#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX72T | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 110 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Height | 1.4mm | |
| Width | 20mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| ADCs | 30 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX72T | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 110 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 20mm | ||
Height 1.4mm | ||
Width 20mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
ADCs 30 x 12 Bit | ||
Automotive Standard No | ||
The Renesas Electronics RX72T Group MCUs.
32-bit RXv3 CPU core
Low-power design and architecture
On-chip code flash memory
On-chip data flash memory
On-chip SRAM, no wait states
- RS Stock No. 2647075
- Mfr. Part No. R5F565N9BDFB#30
Each
$13.76
- RS Stock No. 2647073
- Mfr. Part No. R5F564MFCDFB#31
Each
$29.72
- RS Stock No. 2627156P
- Mfr. Part No. R5F572NDDDFB#30
Each (Supplied in a Tray)
$23.71
- RS Stock No. 2627156
- Mfr. Part No. R5F572NDDDFB#30
Each
$23.71
Related links
- Renesas Electronics R5F572TKCDFB#30 RX72T Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F56519BDFM#30 RX651 Microcontroller 1MB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F5631BDDFB#V0 RX631 Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F563NBDDFB#V0 RX63N Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F564MFCDFB#31 RX64M Microcontroller 2MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F5210BBDFB#30 RX210 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5651EDDFB#30 RX651 Microcontroller 2.048MB FLASH, 144-Pin QFP











