STMicroelectronics STM32WLE4JCI6, 32 bit ARM Cortex M4, STM32WL Microcontroller, 960 MHz, 64kB FLASH, 48-Pin UFBGA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$24.56

(exc. GST)

$27.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 122$12.28$24.56
124 - 244$11.97$23.94
246 +$11.795$23.59

*price indicative

Packaging Options:
RS Stock No.:
210-8307
Mfr. Part No.:
STM32WLE4JCI6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32WL

Package Type

UFBGA

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

960MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

1 x 12 Bit

Height

600μm

Analogue Comparators

2

Length

5mm

Standards/Approvals

No

Maximum Power Dissipation Pd

392mW

Number of Programmable I/Os

43

Width

5mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

1 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

8

The STMicroelectronics long range wireless and ultra low power 32-bit Microcontrollers embed a powerful and ultra low power radio complaint LPWAN solution. This devise embed high speed memories and extensive range of enhanced I/Os.

Low power UART

Three I2C

Two Spis

-40°C to +105°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy