STMicroelectronics STM32H735IGK6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 1.024MB FLASH, 176-Pin UFBGA

This image is representative of the product range

Get a bulk buy discount

Add 840 more to save 9%

View bulk pricing options

Subtotal (1 tray of 168 units)*

$3,379.32

(exc. GST)

$3,717.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
168 - 672$20.115$3,379.32-
840 +$18.104$3,041.479%

*price indicative

RS Stock No.:
210-2684
Mfr. Part No.:
STM32H735IGK6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32H7

Package Type

UFBGA

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

550MHz

RAM Size

564kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Analogue Comparators

2

Width

10mm

DACs

2 x 12 Bit

Number of Programmable I/Os

128

Height

600μm

Standards/Approvals

No

Minimum Supply Voltage

1.62V

Number of Timers

24

Automotive Standard

No

ADCs

1 x 12 Bit, 2 x 16 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

The STMicroelectronics STM32H733xG devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H733xG devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Core 32-bit Arm

Cortex-M7 CPU with DP-FPU

Bootloader

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy