Silicon Labs EFR32FG22C121F512GM40-C, 32 bit ARM Cortex M33, EFR32FG22 Wireless Gecko SoC Wireless Microcontroller, 38.4
- RS Stock No.:
- 200-9656
- Mfr. Part No.:
- EFR32FG22C121F512GM40-C
- Brand:
- Silicon Labs
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$1,358.97
(exc. GST)
$1,494.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 1 | $1,358.97 | $2.773 |
| 2 - 3 | $1,324.99 | $2.704 |
| 4 + | $1,304.60 | $2.662 |
*price indicative
- RS Stock No.:
- 200-9656
- Mfr. Part No.:
- EFR32FG22C121F512GM40-C
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Wireless Microcontroller | |
| Series | EFR32FG22 Wireless Gecko SoC | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 38.4MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 2 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Wireless Microcontroller | ||
Series EFR32FG22 Wireless Gecko SoC | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 38.4MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 2 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Related links
- Silicon Labs EFR32FG22 Wireless Microcontroller 512kB FLASH, 40-Pin QFN
- Silicon Labs EFR32FG22C121F512GM32-C EFR32FG22 Wireless Microcontroller 512kB FLASH,
- Silicon Labs EFR32FG22 Wireless Microcontroller 512kB FLASH, 32-Pin QFN
- Silicon Labs EFR32BG22C224F512GN32-C EFR32BG22 Wireless Microcontroller 512kB FLASH,
- Silicon Labs EFR32MG22C224F512IM40-C EFR32MG22 Wireless Microcontroller 512kB FLASH,
- Silicon Labs EFR32MG22C224F512GN32-C EFR32MG22 Wireless Microcontroller 512kB FLASH,
- Silicon Labs EFR32MG22C224F512IM32-C EFR32MG22 Wireless Microcontroller 512kB FLASH,
- Silicon Labs EFR32BG22C224F512IM32-C EFR32BG22 Wireless Microcontroller 512kB FLASH,
