Microchip ATMEGA88-20MU, 8 bit AVR, Microcontrollers Microcontroller, 20 MHz, 8kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 199-5351
- Mfr. Part No.:
- ATMEGA88-20MU
- Brand:
- Microchip
This image is representative of the product range
Add 2450 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$2,201.08
(exc. GST)
$2,421.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $4.492 | $2,201.08 | - |
| 2450 + | $4.344 | $2,128.56 | 3% |
*price indicative
- RS Stock No.:
- 199-5351
- Mfr. Part No.:
- ATMEGA88-20MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | Microcontrollers | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 23 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series Microcontrollers | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 23 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Related links
- Microchip ATMEGA88-20MU ATMEGA88 Microcontroller 8kB FLASH, 32-Pin 32M1-A
- Microchip ATMEGA88 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88-20AU ATMEGA88 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88-20PU ATMEGA88 Microcontroller 8kB FLASH, 28-Pin PDIP
- Microchip ATTINY85 Microcontroller 8kB FLASH, 8-Pin QFN
- Microchip MegaAVR 0 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PA Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip AT90PWM316 Microcontroller 8kB FLASH, 32-Pin QFN
