Silicon Labs EFM32WG890F256-B-BGA112, 32 bit ARM Cortex M4, EFM32 Microcontroller, 48 MHz, 256kB FLASH, 112-Pin BGA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$42.26

(exc. GST)

$46.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 40$21.13$42.26
42 - 82$20.915$41.83
84 +$20.54$41.08

*price indicative

Packaging Options:
RS Stock No.:
198-4614
Mfr. Part No.:
EFM32WG890F256-B-BGA112
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

EFM32

Package Type

BGA

Mount Type

Surface

Pin Count

112

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Analogue Comparators

2

Standards/Approvals

No

DACs

12 bit

Number of Programmable I/Os

93

Minimum Supply Voltage

1.98V

Automotive Standard

No

ADCs

12 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

1

The Silicon Labs EFM32WG series 112 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. ARM Cortex-M4 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.

It performs ultra-low power operation

0.65 μA current in Stop (EM3), with brown-out detection and RAM retention

63 μA/MHz in EM1

211 μA/MHz in Run mode (EM0)

It has fast wake-up time of 2 μs

Hardware cryptography (AES)

32 kB of RAM used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy