Silicon Labs EFM32LG230F256G-F-QFN64, 32 bit ARM Cortex M3, EFM32 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 198-4539
- Mfr. Part No.:
- EFM32LG230F256G-F-QFN64
- Brand:
- Silicon Labs
This image is representative of the product range
Add 520 more to save $158.08
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$3,163.42
(exc. GST)
$3,479.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 780 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 260 - 260 | $12.167 | $3,163.42 | - |
| 520 - 780 | $11.863 | $3,084.38 | $158.08 |
| 1040 + | $11.68 | $3,036.80 | $506.48 |
*price indicative
- RS Stock No.:
- 198-4539
- Mfr. Part No.:
- EFM32LG230F256G-F-QFN64
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | EFM32 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| DACs | 3 x 12 Bit | |
| Number of Programmable I/Os | 93 | |
| Minimum Supply Voltage | 1.98V | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series EFM32 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
DACs 3 x 12 Bit | ||
Number of Programmable I/Os 93 | ||
Minimum Supply Voltage 1.98V | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Related links
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG230F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG330F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG840F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32WG230F256-B-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32 Leopard Gecko Microcontroller 256kB FLASH, 64-Pin TQFP
