Microchip PIC18F86J60-I/PT, 8 bit PIC, PIC18F Microcontroller, 41.667 MHz, 64kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 197-6127
- Mfr. Part No.:
- PIC18F86J60-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6127
- Mfr. Part No.:
- PIC18F86J60-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | SPI, UART | |
| Maximum Clock Frequency | 41.667MHz | |
| RAM Size | 3.72kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 55 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Length | 12mm | |
| Minimum Supply Voltage | 2.35V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 15 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type SPI, UART | ||
Maximum Clock Frequency 41.667MHz | ||
RAM Size 3.72kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 55 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Length 12mm | ||
Minimum Supply Voltage 2.35V | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 15 x 10 Bit | ||
Microchip PIC18F6xJ60/6xJ65/8xJ60/8xJ65/9xJ60/9xJ65 are 8-Bit Flash Microcontrollers. It has a maximum frequency of 41.667MHz.
Flash Program Memory
Operating Temperature Range: -40 to +85 °C
Related links
- Microchip PIC18F97J60 Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F97J60-I/PF PIC18F97J60 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC18F97J60 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC18F97J60-I/PT PIC18F97J60 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC18F97J60 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC18F8622-I/PT PIC18F8622 Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F86J50-I/PT 64 MHz 80-Pin TQFP
- Microchip PIC 64kB FLASH, 80-Pin TQFP
